RS PRO Hose Connector, Straight Cam & Groove Coupling 1in 1in ID, 17 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Female
Coupling Connector Direction
Straight
Maximum Working Pressure
17 bar
Product details
Part D Coupler
Cam female x female BSPT
Aluminium coupling with stainless steel pins and brass handles
7.282 OMR
7.282 OMR Each (ex VAT)
7.646 OMR
7.646 OMR Each (inc. VAT)
1
7.282 OMR
7.282 OMR Each (ex VAT)
7.646 OMR
7.646 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Female
Coupling Connector Direction
Straight
Maximum Working Pressure
17 bar
Product details
Part D Coupler
Cam female x female BSPT
Aluminium coupling with stainless steel pins and brass handles