RS PRO Hose Connector, Straight Camlock Adaptor, BSP 2in 2in ID, 7 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
2in
Thread Size
2in
Hose Connector Type
Camlock Adaptor
Body Material
PP
Coupling Connector Direction
Straight
Thread Standard
BSP
Maximum Working Pressure
7 bar
Country of Origin
China
Product details
Part A Adaptor
Cam male adaptor x female BSP parallel thread
Cam & Groove Couplings - Polypropylene
5.582 OMR
5.582 OMR Each (ex VAT)
5.861 OMR
5.861 OMR Each (inc. VAT)
1
5.582 OMR
5.582 OMR Each (ex VAT)
5.861 OMR
5.861 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
2in
Thread Size
2in
Hose Connector Type
Camlock Adaptor
Body Material
PP
Coupling Connector Direction
Straight
Thread Standard
BSP
Maximum Working Pressure
7 bar
Country of Origin
China
Product details
Part A Adaptor
Cam male adaptor x female BSP parallel thread