RS PRO Hose Connector, Straight Hose Coupling, BSPP 1/2in 11mm ID, 35 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
11mm
Thread Size
1/2in
Hose Connector Type
Hose Coupling
Body Material
Chrome Plated Brass
Connector Gender
Male
Valved
No
Coupling Connector Direction
Straight
Thread Standard
BSPP
Maximum Working Pressure
35 bar
Country of Origin
Turkey
10.202 OMR
10.202 OMR Each (ex VAT)
10.712 OMR
10.712 OMR Each (inc. VAT)
1
10.202 OMR
10.202 OMR Each (ex VAT)
10.712 OMR
10.712 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
11mm
Thread Size
1/2in
Hose Connector Type
Hose Coupling
Body Material
Chrome Plated Brass
Connector Gender
Male
Valved
No
Coupling Connector Direction
Straight
Thread Standard
BSPP
Maximum Working Pressure
35 bar
Country of Origin
Turkey