RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1-1/2in 1-1/2in ID

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1-1/2in
Thread Size
1-1/2in
Hose Connector Type
Hose Tail Adaptor
Body Material
PP
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSP
Thread Gender
Male
Country of Origin
China
Product details
Threaded Lug Couplings
Coupling consists of male threaded hose tail.
Coupling Body is moulded in food grade polypropylene with EPDM, polypropylene elastometer sealing washer
Threads, designed BSPP are based on dimensions and tolerances as specified in the international standards ISO 228 (BS 2779:1973) for parallel threads
5.005 OMR
5.005 OMR Each (ex VAT)
5.255 OMR
5.255 OMR Each (inc. VAT)
1
5.005 OMR
5.005 OMR Each (ex VAT)
5.255 OMR
5.255 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1-1/2in
Thread Size
1-1/2in
Hose Connector Type
Hose Tail Adaptor
Body Material
PP
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSP
Thread Gender
Male
Country of Origin
China
Product details
Threaded Lug Couplings
Coupling consists of male threaded hose tail.
Coupling Body is moulded in food grade polypropylene with EPDM, polypropylene elastometer sealing washer
Threads, designed BSPP are based on dimensions and tolerances as specified in the international standards ISO 228 (BS 2779:1973) for parallel threads