RS PRO HSS Twist Drill Bit, 0.7mm Diameter, 28mm Overall

RS Stock No.: 787-7352Brand: RS PROIMPA: 630105
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

0.7mm

Overall Length

28mm

Number of Pieces

5

Country of Origin

China

4.741 OMR

4.741 OMR 1 Tube of 5 (ex VAT)

4.978 OMR

4.978 OMR 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 0.7mm Diameter, 28mm Overall

4.741 OMR

4.741 OMR 1 Tube of 5 (ex VAT)

4.978 OMR

4.978 OMR 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 0.7mm Diameter, 28mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

0.7mm

Overall Length

28mm

Number of Pieces

5

Country of Origin

China