Technical Document
Specifications
Brand
RS ProThread Diameter
1/4 in
Maximum Operating Pressure
400 bar
Minimum Operating Temperature
-20°C
Body Material
Carbon Steel
Orientation
Angled
Connection Port Thread
G 1/4 Male
Thread Gender
Male
Thread Standard
G
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
Angled Gauge Isolator Needle Valves
Protect pressure gauge by dampening shock of pressure during opening and isolating pressure line
All valves have swivel adaptor to allow gauge-to-face position required
13.354 OMR
13.354 OMR Each (ex VAT)
14.022 OMR
14.022 OMR Each (inc. VAT)
1
13.354 OMR
13.354 OMR Each (ex VAT)
14.022 OMR
14.022 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Diameter
1/4 in
Maximum Operating Pressure
400 bar
Minimum Operating Temperature
-20°C
Body Material
Carbon Steel
Orientation
Angled
Connection Port Thread
G 1/4 Male
Thread Gender
Male
Thread Standard
G
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
Angled Gauge Isolator Needle Valves
Protect pressure gauge by dampening shock of pressure during opening and isolating pressure line
All valves have swivel adaptor to allow gauge-to-face position required