RS PRO Industrial Automation Cable Assembly

RS Stock No.: 175-0167Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Series

FM

Cross Sectional Area

2 mm²

Number of Cores

2

Current Rating

13 A

Voltage Rating

250 V ac

IP Rating

IP68

Outer Diameter

19.5mm

Conductor Resistance

2 mΩ

American Wire Gauge

14 AWG

Minimum Operating Temperature

-25°C

Standards Met

CE

Maximum Operating Temperature

+85°C

Conductor Material

Brass

Fire Behaviour

Flame Retardant

Country of Origin

United Kingdom

4.186 OMR

4.186 OMR Each (ex VAT)

4.395 OMR

4.395 OMR Each (inc. VAT)

RS PRO Industrial Automation Cable Assembly

4.186 OMR

4.186 OMR Each (ex VAT)

4.395 OMR

4.395 OMR Each (inc. VAT)

RS PRO Industrial Automation Cable Assembly

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 94.186 OMR
10 - 243.927 OMR
25 - 493.718 OMR
50+3.520 OMR

Technical Document

Specifications

Brand

RS Pro

Series

FM

Cross Sectional Area

2 mm²

Number of Cores

2

Current Rating

13 A

Voltage Rating

250 V ac

IP Rating

IP68

Outer Diameter

19.5mm

Conductor Resistance

2 mΩ

American Wire Gauge

14 AWG

Minimum Operating Temperature

-25°C

Standards Met

CE

Maximum Operating Temperature

+85°C

Conductor Material

Brass

Fire Behaviour

Flame Retardant

Country of Origin

United Kingdom