RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP29 Connector, Socket, Male, IP68

RS Stock No.: 304-515Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Voltage Rating

500 V

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

6.716 OMR

6.716 OMR Each (ex VAT)

7.052 OMR

7.052 OMR Each (inc. VAT)

RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP29 Connector, Socket, Male, IP68

6.716 OMR

6.716 OMR Each (ex VAT)

7.052 OMR

7.052 OMR Each (inc. VAT)

RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP29 Connector, Socket, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 96.716 OMR
10+6.176 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Voltage Rating

500 V

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

China

You may be interested in