RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Voltage Rating
250 V ac/dc
Coding
A
Mating Type
Threaded
Housing Material
Zinc Alloy
Shielded/Unshielded
Shielded
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+80°C
Country of Origin
China
6.782 OMR
6.782 OMR Each (ex VAT)
7.121 OMR
7.121 OMR Each (inc. VAT)
1
6.782 OMR
6.782 OMR Each (ex VAT)
7.121 OMR
7.121 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Voltage Rating
250 V ac/dc
Coding
A
Mating Type
Threaded
Housing Material
Zinc Alloy
Shielded/Unshielded
Shielded
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+80°C
Country of Origin
China