RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Black

Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
2 x 1.5mm²
Maximum Wire Size (mm²)
2 x 1.5mm²
Pin Diameter
2.6 mm, 2.3mm
Insulation Material
Nylon
Number of Entries
2
Colour
Black
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 16AWG
Maximum Wire Size (AWG)
2 x 16AWG
Overall Length
19.5mm
Minimum Wire Size mm²
2 x 1.5mm²
Minimum Wire Size (mm²)
2 x 1.5mm²
Minimum Wire Size AWG
2 x 16AWG
Minimum Wire Size (AWG)
2 x 16AWG
Country of Origin
Taiwan, Province Of China
2.750 OMR
0.028 OMR Each (In a Bag of 100) (ex VAT)
2.888 OMR
0.029 OMR Each (In a Bag of 100) (inc. VAT)
100
2.750 OMR
0.028 OMR Each (In a Bag of 100) (ex VAT)
2.888 OMR
0.029 OMR Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | 0.028 OMR | 2.750 OMR |
500 - 2400 | 0.022 OMR | 2.200 OMR |
2500 - 4900 | 0.022 OMR | 2.200 OMR |
5000+ | 0.022 OMR | 2.200 OMR |
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
2 x 1.5mm²
Maximum Wire Size (mm²)
2 x 1.5mm²
Pin Diameter
2.6 mm, 2.3mm
Insulation Material
Nylon
Number of Entries
2
Colour
Black
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 16AWG
Maximum Wire Size (AWG)
2 x 16AWG
Overall Length
19.5mm
Minimum Wire Size mm²
2 x 1.5mm²
Minimum Wire Size (mm²)
2 x 1.5mm²
Minimum Wire Size AWG
2 x 16AWG
Minimum Wire Size (AWG)
2 x 16AWG
Country of Origin
Taiwan, Province Of China