Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
6.4mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Colour
Red
Overall Length
21mm
Contact Material
Copper
Thickness
0.75mm
Distrelec Product Id
30418215
Country of Origin
Taiwan, Province Of China
2.100 OMR
0.021 OMR Each (In a Bag of 100) (ex VAT)
2.205 OMR
0.022 OMR Each (In a Bag of 100) (inc. VAT)
100
2.100 OMR
0.021 OMR Each (In a Bag of 100) (ex VAT)
2.205 OMR
0.022 OMR Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | 0.021 OMR | 2.100 OMR |
1000 - 1900 | 0.021 OMR | 2.100 OMR |
2000 - 4900 | 0.021 OMR | 2.100 OMR |
5000+ | 0.021 OMR | 2.100 OMR |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
6.4mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Colour
Red
Overall Length
21mm
Contact Material
Copper
Thickness
0.75mm
Distrelec Product Id
30418215
Country of Origin
Taiwan, Province Of China