RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 888-6815Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

LCIS

Minimum Input Voltage

19.2V

Maximum Input Voltage

30V

Terminal Type

Screw

Switching Voltage

1 → 250V

Depth

76mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

13mA

Relay Switching Classification

General Purpose Relay

Standards Met

CSA, GL, UL

Turn Off Time

(dc) 14 ms, (ac) 15ms

Dimensions

6.2 x 76 x 93mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Input Voltage Range

19.2 → 30V

Turn On Time

(dc) 6 ms, (ac) 12ms

Life

>50000000 (Mechanical) operations

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Product details

RS PRO Interface Relay Modules

Experience RS PRO Interface Relay Modules. Designed for switching, isolating, measuring, controlling, regulating, multiplying, and amplifying, these modules provide the ideal solution for all your automation requirements. Simplified installation options, featuring insulated bridges in various pin configurations, significantly reduce wiring time and complexity.
Applications include distribution boxes, RS PRO Interface Relay Modules deliver exceptional performance and efficiency, making them the perfect choice for any industrial application.

Features and Benefits

  • Selection of connections via universal connection technology with push in or screw connection

  • Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.

  • Relays can be labelled up to a maximum of 24 characters

  • Reduced wiring time

  • Low construction depth of 73 mm to 76 mm

  • Suitable for temperatures of -40°C to +85°C

Approvals

UL, CSA, GL

Applications

  • Relay & Signal Conditioning

Stock information temporarily unavailable.

31.652 OMR

6.330 OMR Each (In a Pack of 5) (ex VAT)

33.235 OMR

6.647 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

31.652 OMR

6.330 OMR Each (In a Pack of 5) (ex VAT)

33.235 OMR

6.647 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 206.330 OMR31.652 OMR
25 - 456.138 OMR30.690 OMR
50+5.885 OMR29.425 OMR

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

LCIS

Minimum Input Voltage

19.2V

Maximum Input Voltage

30V

Terminal Type

Screw

Switching Voltage

1 → 250V

Depth

76mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

13mA

Relay Switching Classification

General Purpose Relay

Standards Met

CSA, GL, UL

Turn Off Time

(dc) 14 ms, (ac) 15ms

Dimensions

6.2 x 76 x 93mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Input Voltage Range

19.2 → 30V

Turn On Time

(dc) 6 ms, (ac) 12ms

Life

>50000000 (Mechanical) operations

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Product details

RS PRO Interface Relay Modules

Experience RS PRO Interface Relay Modules. Designed for switching, isolating, measuring, controlling, regulating, multiplying, and amplifying, these modules provide the ideal solution for all your automation requirements. Simplified installation options, featuring insulated bridges in various pin configurations, significantly reduce wiring time and complexity.
Applications include distribution boxes, RS PRO Interface Relay Modules deliver exceptional performance and efficiency, making them the perfect choice for any industrial application.

Features and Benefits

  • Selection of connections via universal connection technology with push in or screw connection

  • Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.

  • Relays can be labelled up to a maximum of 24 characters

  • Reduced wiring time

  • Low construction depth of 73 mm to 76 mm

  • Suitable for temperatures of -40°C to +85°C

Approvals

UL, CSA, GL

Applications

  • Relay & Signal Conditioning