RS PRO Internal Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 250V ac Max, 120V dc Max

Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Internal
Switch Output
NO/NC
Body Material
Stainless Steel
Cable Length
1m
Maximum Operating Temperature
+135°C
Maximum ac Voltage
250V
Maximum dc Voltage
120V
Maximum Current
600 mA
Maximum Pressure
10bar
Current Rating
600 mA
Country of Origin
India
98.422 OMR
98.422 OMR Each (ex VAT)
103.343 OMR
103.343 OMR Each (inc. VAT)
1
98.422 OMR
98.422 OMR Each (ex VAT)
103.343 OMR
103.343 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Internal
Switch Output
NO/NC
Body Material
Stainless Steel
Cable Length
1m
Maximum Operating Temperature
+135°C
Maximum ac Voltage
250V
Maximum dc Voltage
120V
Maximum Current
600 mA
Maximum Pressure
10bar
Current Rating
600 mA
Country of Origin
India