RS PRO Iron M6 Cage Nut

Technical Document
Specifications
Brand
RS ProThread Size
M6
Overall Width
15mm
Cut-Out Dimensions
9.53mm x 9.53mm
Material
Iron
Finish
Nickel Plated
Cut-Out Length
9.53mm
Cut-Out Width
9.53mm
For Panel Thickness Maximum
6mm
For Panel Thickness Minimum
0.8mm
Country of Origin
China
3.150 OMR
0.158 OMR Each (In a Pack of 20) (ex VAT)
3.308 OMR
0.166 OMR Each (In a Pack of 20) (inc. VAT)
20
3.150 OMR
0.158 OMR Each (In a Pack of 20) (ex VAT)
3.308 OMR
0.166 OMR Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M6
Overall Width
15mm
Cut-Out Dimensions
9.53mm x 9.53mm
Material
Iron
Finish
Nickel Plated
Cut-Out Length
9.53mm
Cut-Out Width
9.53mm
For Panel Thickness Maximum
6mm
For Panel Thickness Minimum
0.8mm
Country of Origin
China