RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole 5A

RS Stock No.: 342-4487Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel, Silver

Current Rating

5A

Housing Material

Nylon

Colour

Black

No of Poles/ Way

3

Country of Origin

United Kingdom

Product details

PCB Snap-In Jack Socket

Brought to you under the trusted RS Pro brand, these narrow bodied multi-purpose jack sockets offer high board packing density. With snap-in PCB mounting to facilitate assembly and wave/flow soldering, these jack sockets are easy to install, as well as tough and durable.

Features and Benefits

• Use as a single unit, mono or stereo contacts
• Long life contacts
• Mounting hole 11.2 mm Ø

You may be interested in

0.952 OMR

0.952 OMR Each (ex VAT)

1.000 OMR

1.000 OMR Each (inc. VAT)

RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole 5A

0.952 OMR

0.952 OMR Each (ex VAT)

1.000 OMR

1.000 OMR Each (inc. VAT)

RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole 5A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 240.952 OMR
25+0.946 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel, Silver

Current Rating

5A

Housing Material

Nylon

Colour

Black

No of Poles/ Way

3

Country of Origin

United Kingdom

Product details

PCB Snap-In Jack Socket

Brought to you under the trusted RS Pro brand, these narrow bodied multi-purpose jack sockets offer high board packing density. With snap-in PCB mounting to facilitate assembly and wave/flow soldering, these jack sockets are easy to install, as well as tough and durable.

Features and Benefits

• Use as a single unit, mono or stereo contacts
• Long life contacts
• Mounting hole 11.2 mm Ø

You may be interested in