RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
RS Stock No.: 179-2864Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Cable Mount
Type
Jack Adapter
Termination Method
Solder
Current Rating
5A
Voltage Rating
12 V dc
No of Poles/ Way
4
Country of Origin
China
Stock information temporarily unavailable.
2.399 OMR
2.399 OMR Each (ex VAT)
2.519 OMR
2.519 OMR Each (inc. VAT)
RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
1
2.399 OMR
2.399 OMR Each (ex VAT)
2.519 OMR
2.519 OMR Each (inc. VAT)
RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 2.399 OMR |
5 - 9 | 2.258 OMR |
10 - 24 | 2.168 OMR |
25+ | 2.063 OMR |
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Cable Mount
Type
Jack Adapter
Termination Method
Solder
Current Rating
5A
Voltage Rating
12 V dc
No of Poles/ Way
4
Country of Origin
China