RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Straight PCB socket
1.980 OMR
1.980 OMR Each (ex VAT)
2.079 OMR
2.079 OMR Each (inc. VAT)
1
1.980 OMR
1.980 OMR Each (ex VAT)
2.079 OMR
2.079 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | 1.980 OMR |
25 - 99 | 1.936 OMR |
100 - 249 | 1.485 OMR |
250+ | 1.424 OMR |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details