Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, jack Through Hole, 50Ω, Solder Termination, Straight Body

RS Stock No.: 193-7919Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 11GHz

Body Plating

Nickel over Copper

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Product details

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack Through Hole, 50Ω, Solder Termination, Straight Body

P.O.A.

RS PRO, jack Through Hole, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 11GHz

Body Plating

Nickel over Copper

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Product details

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.