RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M8 Thread

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Finish
Electro Polished
End Fittings
Jaw to Jaw
Thread Size
M8
Weight
160g
Eye Diameter
8mm
Closed Length
165mm
End A Fitting
Jaw
End B Fitting
Jaw
Open Length
240mm
Country of Origin
Germany
Product details
Stainless Rigging Screw
Brought to you under the trusted RS Pro range, these stainless steel rigging screws have a jaw at each end. Each jaw has a pin and locking for maximum security. The centre body section twists to increase or decrease the length of the unit.
Features and Benefits
Jaw to Jaw rigging screw
Closed rotating centre body
Used to tighten two loads
30.536 OMR
30.536 OMR Each (ex VAT)
32.063 OMR
32.063 OMR Each (inc. VAT)
1
30.536 OMR
30.536 OMR Each (ex VAT)
32.063 OMR
32.063 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Finish
Electro Polished
End Fittings
Jaw to Jaw
Thread Size
M8
Weight
160g
Eye Diameter
8mm
Closed Length
165mm
End A Fitting
Jaw
End B Fitting
Jaw
Open Length
240mm
Country of Origin
Germany
Product details
Stainless Rigging Screw
Brought to you under the trusted RS Pro range, these stainless steel rigging screws have a jaw at each end. Each jaw has a pin and locking for maximum security. The centre body section twists to increase or decrease the length of the unit.
Features and Benefits
Jaw to Jaw rigging screw
Closed rotating centre body
Used to tighten two loads