RS PRO JIS Duplex Thermocouple Socket Connector for use with Type B Thermocouple Type B, Standard
RS Stock No.: 771-9082Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Socket Connector
For Use With
Type B Thermocouple
Connector Type
Duplex
Plug/Socket
Socket
Connector Size
Standard Size
Standards Met
JIS
You may be interested in
RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type B Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
9.696 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO JIS Duplex Thermocouple Socket Connector for use with Type B Thermocouple Type B, Standard
1
P.O.A.
RS PRO JIS Duplex Thermocouple Socket Connector for use with Type B Thermocouple Type B, Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type B Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
9.696 OMREach (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Socket Connector
For Use With
Type B Thermocouple
Connector Type
Duplex
Plug/Socket
Socket
Connector Size
Standard Size
Standards Met
JIS
You may be interested in
RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type B Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
9.696 OMREach (ex VAT)