RS PRO Lacing Cord Orange Nylon Core, PVC Coated 1 mm x 500m

RS Stock No.: 665-321Brand: RS PRO
brand-logo
View all in Cable Lacing

Technical Document

Specifications

Brand

RS Pro

Length

500m

Width

1 mm

Tensile Strength

9.97kg

Colour

Orange

Material

Nylon Core, PVC Coated

Country of Origin

Poland

47.190 OMR

47.190 OMR 1 Reel of 500 Metres (ex VAT)

49.550 OMR

49.550 OMR 1 Reel of 500 Metres (inc. VAT)

RS PRO Lacing Cord Orange Nylon Core, PVC Coated 1 mm x 500m

47.190 OMR

47.190 OMR 1 Reel of 500 Metres (ex VAT)

49.550 OMR

49.550 OMR 1 Reel of 500 Metres (inc. VAT)

RS PRO Lacing Cord Orange Nylon Core, PVC Coated 1 mm x 500m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

500m

Width

1 mm

Tensile Strength

9.97kg

Colour

Orange

Material

Nylon Core, PVC Coated

Country of Origin

Poland