RS PRO LC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 3m

RS Stock No.: 121-3910Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

LC

Length

3m

Propagation Mode

Multi Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Violet

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, IEC 61754-4, REACH/SvHC Compliant

Connector B

SC

Country of Origin

China

Product details

RS Pro Duplex LC-SC OM4 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of LC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC and SC connectors, providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Features and Benefits

Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance

Applications

Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice

You may be interested in
Stock information temporarily unavailable.

8.778 OMR

8.778 OMR Each (ex VAT)

9.217 OMR

9.217 OMR Each (inc. VAT)

RS PRO LC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 3m

8.778 OMR

8.778 OMR Each (ex VAT)

9.217 OMR

9.217 OMR Each (inc. VAT)

RS PRO LC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 98.778 OMR
10 - 498.102 OMR
50 - 997.804 OMR
100+7.496 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

LC

Length

3m

Propagation Mode

Multi Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Violet

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, IEC 61754-4, REACH/SvHC Compliant

Connector B

SC

Country of Origin

China

Product details

RS Pro Duplex LC-SC OM4 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of LC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC and SC connectors, providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Features and Benefits

Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance

Applications

Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice

You may be interested in