RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 75 x 75 x 45mm

RS Stock No.: 336-899Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

75mm

External Height

45mm

External Width

75mm

External Dimensions

75 x 75 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Transparent Door

No

RAL Code

RAL 7035

Gasket Material

Silicone

Country of Origin

Poland

Stock information temporarily unavailable.

5.819 OMR

5.819 OMR Each (ex VAT)

6.110 OMR

6.110 OMR Each (inc. VAT)

RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 75 x 75 x 45mm

5.819 OMR

5.819 OMR Each (ex VAT)

6.110 OMR

6.110 OMR Each (inc. VAT)

RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 75 x 75 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

75mm

External Height

45mm

External Width

75mm

External Dimensions

75 x 75 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Transparent Door

No

RAL Code

RAL 7035

Gasket Material

Silicone

Country of Origin

Poland