Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Meter

RS Stock No.: 123-8776Brand: RS PRO
brand-logo
View all in Light Meters

Technical Document

Specifications

Brand

RS Pro

Features

Memory Recall Button, Push Button 4 Light Type Select

Height

180mm

Length

72mm

Width

32mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO LX-105 Lux Meter with Light Type Selection

From the trusted RS PRO brand, this digital light meter is a high-quality solution for light measuring applications in all manner of environments. The excellent quality light sensor attaches to the digital reader by a long wire allowing you to be fleixble in where you take your readings from. The digital reader a has a variety of useful functions, and features a dual LCD display screen meaning that measurements can be taken quickly and easily.

Lightweight and reliable, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Display hold function
• 3 ranges/times covered
• Auto power down
• RS-232 serial interface
• Zero adjustment
• Dual LCD display with contrast control
• Dimensions 180 x 72 x 32 mm

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film camera equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and footcandle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Features and Benefits

Display hold function
3 ranges/times covered
Auto power down
RS-232 serial interface
Zero adjustment
Dual LCD display with contrast control
Dimensions 180 x 72 x 32 mm

Supplied with

User manual, sensor with protective cover

You may be interested in
Stock information temporarily unavailable.

140.007 OMR

140.007 OMR Each (ex VAT)

147.007 OMR

147.007 OMR Each (inc. VAT)

RS PRO Light Meter

Calibration type

140.007 OMR

140.007 OMR Each (ex VAT)

147.007 OMR

147.007 OMR Each (inc. VAT)

RS PRO Light Meter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Features

Memory Recall Button, Push Button 4 Light Type Select

Height

180mm

Length

72mm

Width

32mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO LX-105 Lux Meter with Light Type Selection

From the trusted RS PRO brand, this digital light meter is a high-quality solution for light measuring applications in all manner of environments. The excellent quality light sensor attaches to the digital reader by a long wire allowing you to be fleixble in where you take your readings from. The digital reader a has a variety of useful functions, and features a dual LCD display screen meaning that measurements can be taken quickly and easily.

Lightweight and reliable, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Display hold function
• 3 ranges/times covered
• Auto power down
• RS-232 serial interface
• Zero adjustment
• Dual LCD display with contrast control
• Dimensions 180 x 72 x 32 mm

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film camera equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and footcandle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Features and Benefits

Display hold function
3 ranges/times covered
Auto power down
RS-232 serial interface
Zero adjustment
Dual LCD display with contrast control
Dimensions 180 x 72 x 32 mm

Supplied with

User manual, sensor with protective cover

You may be interested in