RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 85 → 265 Vac Supply, Transistor Output,

Technical Document
Specifications
Brand
RS ProNumber of Inputs
36
Output Type
Transistor
For Use With
RS PRO PLC Expansion Modules
Supply Voltage
85 → 265 Vac
Input Type
AC
Number of Outputs
24
Network Type
Modbus RTU, TCP
Interface
COM Port
Communication Port Type
Serial
Display Included
No
Programming Interface
Computer, HMI
Program Capacity
48000 Steps
Depth
87mm
Minimum Operating Temperature
0°C
Length
221mm
Width
107mm
Mounting Type
DIN Rail
Programming Language Used
Instruction List, Ladder
Number of Communication Ports
2
Dimensions
221 x 107 x 87mm
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
408.870 OMR
408.870 OMR Each (ex VAT)
429.314 OMR
429.314 OMR Each (inc. VAT)
1
408.870 OMR
408.870 OMR Each (ex VAT)
429.314 OMR
429.314 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Inputs
36
Output Type
Transistor
For Use With
RS PRO PLC Expansion Modules
Supply Voltage
85 → 265 Vac
Input Type
AC
Number of Outputs
24
Network Type
Modbus RTU, TCP
Interface
COM Port
Communication Port Type
Serial
Display Included
No
Programming Interface
Computer, HMI
Program Capacity
48000 Steps
Depth
87mm
Minimum Operating Temperature
0°C
Length
221mm
Width
107mm
Mounting Type
DIN Rail
Programming Language Used
Instruction List, Ladder
Number of Communication Ports
2
Dimensions
221 x 107 x 87mm
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland