Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Long Nose Pliers, 290 mm Overall, 83mm Jaw

RS Stock No.: 444-4066Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Overall Length

290 mm

Cutting Capacity

Piano Wire: 2 mm

Material

Carbon Steel

Jaw Length

83mm

Jaw Depth

4mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Long Nose Pliers, 290 mm Overall, 83mm Jaw

P.O.A.

RS PRO Long Nose Pliers, 290 mm Overall, 83mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Overall Length

290 mm

Cutting Capacity

Piano Wire: 2 mm

Material

Carbon Steel

Jaw Length

83mm

Jaw Depth

4mm

Country of Origin

Taiwan, Province Of China

You may be interested in