RS PRO M12 x 150mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

RS Stock No.: 285-772Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

750kg

Thread Size

M12 x 150mm

Thread Length

150mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

60mm

Country of Origin

China

Stock information temporarily unavailable.

8.068 OMR

8.068 OMR 1 Bag of 4 (ex VAT)

8.471 OMR

8.471 OMR 1 Bag of 4 (inc. VAT)

RS PRO M12 x 150mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

8.068 OMR

8.068 OMR 1 Bag of 4 (ex VAT)

8.471 OMR

8.471 OMR 1 Bag of 4 (inc. VAT)

RS PRO M12 x 150mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

750kg

Thread Size

M12 x 150mm

Thread Length

150mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

60mm

Country of Origin

China