RS PRO M12 x 66mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

RS Stock No.: 285-773Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

750kg

Thread Size

M12 x 66mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Thread Length

66mm

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

80mm

Country of Origin

China

Stock information temporarily unavailable.

9.097 OMR

9.097 OMR 1 Bag of 4 (ex VAT)

9.552 OMR

9.552 OMR 1 Bag of 4 (inc. VAT)

RS PRO M12 x 66mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

9.097 OMR

9.097 OMR 1 Bag of 4 (ex VAT)

9.552 OMR

9.552 OMR 1 Bag of 4 (inc. VAT)

RS PRO M12 x 66mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

750kg

Thread Size

M12 x 66mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Thread Length

66mm

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

80mm

Country of Origin

China