RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
17mm
Product Family
RS Structural System
Product System
30
Country of Origin
Germany
5.192 OMR
5.192 OMR 1 Bag of 10 (ex VAT)
5.452 OMR
5.452 OMR 1 Bag of 10 (inc. VAT)
1
5.192 OMR
5.192 OMR 1 Bag of 10 (ex VAT)
5.452 OMR
5.452 OMR 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 5.192 OMR |
5 - 9 | 5.098 OMR |
10+ | 5.044 OMR |
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
17mm
Product Family
RS Structural System
Product System
30
Country of Origin
Germany