RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 22kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Diameter
20mm
Overall Height
20mm
Material
Natural Rubber
Compression Load
22kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type D
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2mm
Shearing Load
0
Country of Origin
India
Product details
RS PRO Cylindrical Male-Foot Anti-Vibration Mounts
RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.
Why Would You Choose These Anti-Vibration Mounts?
With their reliable construction and effective vibration-damping properties, RS PRO cylindrical anti-vibration mounts provide a cost-effective and durable solution for protecting equipment and enhancing performance.
Features and Benefits
- Anti-vibration buffer foot
- Male
- EPDM rubber
- Zinc-plated steel or Stainless-Steel thread options
Applications
- Large static generator engines
- Compressors
- Motor
- Electronic control panels
- Engine Mounts
RS Pro Anti-Vibration Mounts
9.812 OMR
9.812 OMR 1 Bag of 4 (ex VAT)
10.303 OMR
10.303 OMR 1 Bag of 4 (inc. VAT)
1
9.812 OMR
9.812 OMR 1 Bag of 4 (ex VAT)
10.303 OMR
10.303 OMR 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 9.812 OMR |
5 - 9 | 9.317 OMR |
10+ | 9.009 OMR |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Diameter
20mm
Overall Height
20mm
Material
Natural Rubber
Compression Load
22kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type D
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2mm
Shearing Load
0
Country of Origin
India
Product details
RS PRO Cylindrical Male-Foot Anti-Vibration Mounts
RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.
Why Would You Choose These Anti-Vibration Mounts?
With their reliable construction and effective vibration-damping properties, RS PRO cylindrical anti-vibration mounts provide a cost-effective and durable solution for protecting equipment and enhancing performance.
Features and Benefits
- Anti-vibration buffer foot
- Male
- EPDM rubber
- Zinc-plated steel or Stainless-Steel thread options
Applications
- Large static generator engines
- Compressors
- Motor
- Electronic control panels
- Engine Mounts