RS PRO Male 16A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4662Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-CESM

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CESM

Current Rating

16A

Maximum Wire Size mm²

0.5mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

7.051 OMR

7.051 OMR 1 Bag of 30 (ex VAT)

7.404 OMR

7.404 OMR 1 Bag of 30 (inc. VAT)

RS PRO Male 16A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

7.051 OMR

7.051 OMR 1 Bag of 30 (ex VAT)

7.404 OMR

7.404 OMR 1 Bag of 30 (inc. VAT)

RS PRO Male 16A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 97.051 OMR
10 - 496.908 OMR
50 - 996.638 OMR
100+6.314 OMR

Technical Document

Specifications

Brand

RS Pro

Series

RS-CESM

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CESM

Current Rating

16A

Maximum Wire Size mm²

0.5mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China