RS PRO Male 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm² for use with Circular Connector

Technical Document
Specifications
Brand
RS ProSeries
RS-YJ
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Circular Connector
Contact Material
Brass
Range
RS-YJ
Voltage Rating
400V
Current Rating
5A
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
0.5mm²
Gender
Male
Mounting Type
Cable Mount
Country of Origin
China
22.000 OMR
0.220 OMR Each (In a Pack of 100) (ex VAT)
23.100 OMR
0.231 OMR Each (In a Pack of 100) (inc. VAT)
100
22.000 OMR
0.220 OMR Each (In a Pack of 100) (ex VAT)
23.100 OMR
0.231 OMR Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | 0.220 OMR | 22.000 OMR |
500 - 900 | 0.198 OMR | 19.800 OMR |
1000+ | 0.182 OMR | 18.150 OMR |
Technical Document
Specifications
Brand
RS ProSeries
RS-YJ
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Circular Connector
Contact Material
Brass
Range
RS-YJ
Voltage Rating
400V
Current Rating
5A
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
0.5mm²
Gender
Male
Mounting Type
Cable Mount
Country of Origin
China