Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male BNC to Male BNC, 100mm, RG223 Coaxial, Terminated50 Ω

RS Stock No.: 283-4804Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG223

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

5.5mm

Characteristic Impedance

50 Ω

Length

100mm

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

PVC

Conductor Material

Silver Plated Copper

Size of Strands

0.90mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

32.540 OMR

32.540 OMR Each (ex VAT)

34.167 OMR

34.167 OMR Each (inc. VAT)

RS PRO Male BNC to Male BNC, 100mm, RG223 Coaxial, Terminated50 Ω

32.540 OMR

32.540 OMR Each (ex VAT)

34.167 OMR

34.167 OMR Each (inc. VAT)

RS PRO Male BNC to Male BNC, 100mm, RG223 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 932.540 OMR
10+30.970 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG223

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

5.5mm

Characteristic Impedance

50 Ω

Length

100mm

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

PVC

Conductor Material

Silver Plated Copper

Size of Strands

0.90mm

Country of Origin

United Kingdom

You may be interested in