Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 3m

RS Stock No.: 266-2238Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 2

BT

Connector 1 Gender

Male

Number of Cores

6

Length

3m

Shield Type

Shielded

Connector 2 Gender

Female

Outer Sheath Material

PVC

Reel Length

3m

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

3.182 OMR

3.182 OMR Each (ex VAT)

3.341 OMR

3.341 OMR Each (inc. VAT)

RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 3m

3.182 OMR

3.182 OMR Each (ex VAT)

3.341 OMR

3.341 OMR Each (inc. VAT)

RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 2

BT

Connector 1 Gender

Male

Number of Cores

6

Length

3m

Shield Type

Shielded

Connector 2 Gender

Female

Outer Sheath Material

PVC

Reel Length

3m

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China