RS PRO Male DisplayPort to Male HDMI, PVC Cable, 3m

Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Pro DisplayPort, DisplayPort - UHDTV, Male /Male
UHDTV DisplayPorts are a digital interface defining new digital audio interconnections. Its primary use is connecting computers and display monitors or computers and home theatres.
25.090 OMR
25.090 OMR Each (ex VAT)
26.344 OMR
26.344 OMR Each (inc. VAT)
1
25.090 OMR
25.090 OMR Each (ex VAT)
26.344 OMR
26.344 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 25.090 OMR |
5 - 14 | 24.276 OMR |
15+ | 23.898 OMR |
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Pro DisplayPort, DisplayPort - UHDTV, Male /Male
UHDTV DisplayPorts are a digital interface defining new digital audio interconnections. Its primary use is connecting computers and display monitors or computers and home theatres.