RS PRO Male F Type to Male F Type, 5m, F Connector Coaxial, Terminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
F Connector
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5.0 + 0.3mm
Characteristic Impedance
75 Ω
Length
5m
Sheath Colour
Black
Conductor Strand Type
Solid
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Country of Origin
China
3.564 OMR
3.564 OMR Each (ex VAT)
3.742 OMR
3.742 OMR Each (inc. VAT)
1
3.564 OMR
3.564 OMR Each (ex VAT)
3.742 OMR
3.742 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
F Connector
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5.0 + 0.3mm
Characteristic Impedance
75 Ω
Length
5m
Sheath Colour
Black
Conductor Strand Type
Solid
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Country of Origin
China