RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 500mm, RF Coaxial, Terminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
500mm
Sheath Colour
White
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Country of Origin
China
1.089 OMR
1.089 OMR Each (ex VAT)
1.143 OMR
1.143 OMR Each (inc. VAT)
1
1.089 OMR
1.089 OMR Each (ex VAT)
1.143 OMR
1.143 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
500mm
Sheath Colour
White
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Country of Origin
China