RS PRO Matt Black Glass Filled Nylon Cabinet Handle 40 mm Height, 29mm Width, 117mm Length

RS Stock No.: 284-5544Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Glass Filled Nylon

Finish

Matt

Length

117mm

Height

40 mm

Width

29mm

Handle Type

Pull

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

6.138 OMR

3.069 OMR Each (In a Pack of 2) (ex VAT)

6.445 OMR

3.222 OMR Each (In a Pack of 2) (inc. VAT)

RS PRO Matt Black Glass Filled Nylon Cabinet Handle 40 mm Height, 29mm Width, 117mm Length

6.138 OMR

3.069 OMR Each (In a Pack of 2) (ex VAT)

6.445 OMR

3.222 OMR Each (In a Pack of 2) (inc. VAT)

RS PRO Matt Black Glass Filled Nylon Cabinet Handle 40 mm Height, 29mm Width, 117mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Glass Filled Nylon

Finish

Matt

Length

117mm

Height

40 mm

Width

29mm

Handle Type

Pull

Colour

Black

Country of Origin

China