RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, JIS Standard

RS Stock No.: 771-8777Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

T

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Miniature In-line Plugs

A range of miniature thermocouple connectors with flat pins to suit the thermocouple type which are ideal for many kinds of applications. These miniature in-line plugs are available in thermocouple types K, J, T, E, R/S & B.

All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

2.288 OMR

2.288 OMR Each (ex VAT)

2.402 OMR

2.402 OMR Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, JIS Standard

2.288 OMR

2.288 OMR Each (ex VAT)

2.402 OMR

2.402 OMR Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, JIS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 42.288 OMR
5 - 92.184 OMR
10+2.090 OMR

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

T

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Miniature In-line Plugs

A range of miniature thermocouple connectors with flat pins to suit the thermocouple type which are ideal for many kinds of applications. These miniature in-line plugs are available in thermocouple types K, J, T, E, R/S & B.

All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C