RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Miniature Connector
Connector Type
Flat Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
R/S
Connector Size
Miniature
Minimum Temperature
-35°C
Probe Diameter
4mm
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Country of Origin
United Kingdom
7.822 OMR
1.564 OMR Each (In a Pack of 5) (ex VAT)
8.213 OMR
1.642 OMR Each (In a Pack of 5) (inc. VAT)
5
7.822 OMR
1.564 OMR Each (In a Pack of 5) (ex VAT)
8.213 OMR
1.642 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Miniature Connector
Connector Type
Flat Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
R/S
Connector Size
Miniature
Minimum Temperature
-35°C
Probe Diameter
4mm
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Country of Origin
United Kingdom