RS PRO Mitre Gear, 5mm Bore, 16 Teeth, 1.0 Module
RS Stock No.: 182-7987Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
5mm
Module
1.0
Gear Type
Mitre
Number Of Teeth
16
Pitch
1mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
2.940 OMR
0.735 OMR Each (In a Pack of 4) (ex VAT)
3.087 OMR
0.772 OMR Each (In a Pack of 4) (inc. VAT)
RS PRO Mitre Gear, 5mm Bore, 16 Teeth, 1.0 Module
4
2.940 OMR
0.735 OMR Each (In a Pack of 4) (ex VAT)
3.087 OMR
0.772 OMR Each (In a Pack of 4) (inc. VAT)
RS PRO Mitre Gear, 5mm Bore, 16 Teeth, 1.0 Module
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | 0.735 OMR | 2.940 OMR |
20 - 36 | 0.730 OMR | 2.919 OMR |
40+ | 0.730 OMR | 2.919 OMR |
Technical Document
Specifications
Brand
RS ProBore
5mm
Module
1.0
Gear Type
Mitre
Number Of Teeth
16
Pitch
1mm
Pressure Angle
20°
Country of Origin
Germany