RS PRO Navy Cotton, Polyester Polo Shirt, UK- L, EUR- L

RS Stock No.: 137-0080Brand: RS PRO
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Brand

RS Pro

Size EUR

L

Size UK

L

Colour

Navy

Material

Cotton, Polyester

Style

Polo

Fitting

Ungendered

Sleeve Type

Short

Series

Classic

Country of Origin

Pakistan

Product details

RS Pro Classic Polo Shirt

RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.

FEATURES and BENEFITS:

Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White

Stock information temporarily unavailable.

13.558 OMR

13.558 OMR Each (ex VAT)

14.236 OMR

14.236 OMR Each (inc. VAT)

RS PRO Navy Cotton, Polyester Polo Shirt, UK- L, EUR- L

13.558 OMR

13.558 OMR Each (ex VAT)

14.236 OMR

14.236 OMR Each (inc. VAT)

RS PRO Navy Cotton, Polyester Polo Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size EUR

L

Size UK

L

Colour

Navy

Material

Cotton, Polyester

Style

Polo

Fitting

Ungendered

Sleeve Type

Short

Series

Classic

Country of Origin

Pakistan

Product details

RS Pro Classic Polo Shirt

RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.

FEATURES and BENEFITS:

Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White