RS PRO Navy/Orange Men Hi Vis Fleece, XL

RS Stock No.: 918-6052Brand: RS PRO
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical Document

Specifications

Brand

RS Pro

Size

XL

Colour

Navy/Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3, EN343 3:2, GO/RT 3279

Country of Origin

China

You may be interested in
RS PRO Orange Men Hi Vis Fleece, XL
46.038 OMREach (ex VAT)
Stock information temporarily unavailable.

32.802 OMR

32.802 OMR Each (ex VAT)

34.442 OMR

34.442 OMR Each (inc. VAT)

RS PRO Navy/Orange Men Hi Vis Fleece, XL

32.802 OMR

32.802 OMR Each (ex VAT)

34.442 OMR

34.442 OMR Each (inc. VAT)

RS PRO Navy/Orange Men Hi Vis Fleece, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Orange Men Hi Vis Fleece, XL
46.038 OMREach (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Size

XL

Colour

Navy/Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3, EN343 3:2, GO/RT 3279

Country of Origin

China

You may be interested in
RS PRO Orange Men Hi Vis Fleece, XL
46.038 OMREach (ex VAT)