Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.5mm
Outer Diameter
21mm
Material
NBR
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air
Standards Met
ISO 2398
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Colour
Black
Length
25m
Country of Origin
United Kingdom
Product details
RS Pro Rubber Air Hose
Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used in the construction and automotive industry and general workshop use. All models are highly reliable and excellent quality.
Features and Benefits
Abrasion, ozone and weather resistant
Smooth rubber NBR / SBR construction
In accordance with EN ISO 2398
Wide temperature range -40°C to +90°C
Safety factor 3:1
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
93.025 OMR
93.025 OMR Each (ex VAT)
97.676 OMR
97.676 OMR Each (inc. VAT)
1
93.025 OMR
93.025 OMR Each (ex VAT)
97.676 OMR
97.676 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.5mm
Outer Diameter
21mm
Material
NBR
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air
Standards Met
ISO 2398
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Colour
Black
Length
25m
Country of Origin
United Kingdom
Product details
RS Pro Rubber Air Hose
Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used in the construction and automotive industry and general workshop use. All models are highly reliable and excellent quality.
Features and Benefits
Abrasion, ozone and weather resistant
Smooth rubber NBR / SBR construction
In accordance with EN ISO 2398
Wide temperature range -40°C to +90°C
Safety factor 3:1
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.