RS PRO Nickel Plated Brass Male Pneumatic Quick Connect Coupling, 1/4 in Male 8mm Threaded, Tube

Technical Document
Specifications
Brand
RS ProThreaded Connection
1/4 in Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
70216
Connection Type
Threaded, Tube
Hose Barb Connection
8mm
Material
Nickel Plated Brass
Country of Origin
Italy
63.140 OMR
6.314 OMR Each (In a Pack of 10) (ex VAT)
66.297 OMR
6.630 OMR Each (In a Pack of 10) (inc. VAT)
10
63.140 OMR
6.314 OMR Each (In a Pack of 10) (ex VAT)
66.297 OMR
6.630 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connection
1/4 in Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
70216
Connection Type
Threaded, Tube
Hose Barb Connection
8mm
Material
Nickel Plated Brass
Country of Origin
Italy