RS PRO Nitrile O-Ring O-Ring, 13mm Bore, 25mm Outer Diameter
RS Stock No.: 255-6866Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
13mm
Outside Diameter
25mm
Minimum Operating Temperature
-30°C
Thickness
6mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
6.589 OMR
6.589 OMR 1 Bag of 50 (ex VAT)
6.918 OMR
6.918 OMR 1 Bag of 50 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 13mm Bore, 25mm Outer Diameter
1
6.589 OMR
6.589 OMR 1 Bag of 50 (ex VAT)
6.918 OMR
6.918 OMR 1 Bag of 50 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 13mm Bore, 25mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
13mm
Outside Diameter
25mm
Minimum Operating Temperature
-30°C
Thickness
6mm
Maximum Operating Temperature
+90°C
Country of Origin
India