Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
52mm
Outside Diameter
55mm
Minimum Operating Temperature
-30°C
Thickness
1.5mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
6.210 OMR
6.210 OMR 1 Bag of 50 (ex VAT)
6.520 OMR
6.520 OMR 1 Bag of 50 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 52mm Bore, 55mm Outer Diameter
1
6.210 OMR
6.210 OMR 1 Bag of 50 (ex VAT)
6.520 OMR
6.520 OMR 1 Bag of 50 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 52mm Bore, 55mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
52mm
Outside Diameter
55mm
Minimum Operating Temperature
-30°C
Thickness
1.5mm
Maximum Operating Temperature
+90°C
Country of Origin
India