RS PRO Nitrile Rubber Seal, 17mm ID, 28mm OD, 7mm

Technical Document
Specifications
Brand
RS ProInside Diameter
17mm
Outside Diameter
28mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.
Features and Benefits
- Nitrile Rubber (NBR)
- Ideal for excluding dirt, dust, water or any other contaminant
- Generally used as a means of protecting the bearings of rotating shafts
- Replaceable without damage to the housing bore
- Circlips, sealants or retaining plates are not required
Applications
- Rotary Shaft
- Bearings
5.308 OMR
1.062 OMR Each (In a Pack of 5) (ex VAT)
5.573 OMR
1.115 OMR Each (In a Pack of 5) (inc. VAT)
5
5.308 OMR
1.062 OMR Each (In a Pack of 5) (ex VAT)
5.573 OMR
1.115 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 1.062 OMR | 5.308 OMR |
25 - 45 | 1.056 OMR | 5.280 OMR |
50 - 120 | 1.050 OMR | 5.252 OMR |
125+ | 1.045 OMR | 5.225 OMR |
Technical Document
Specifications
Brand
RS ProInside Diameter
17mm
Outside Diameter
28mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.
Features and Benefits
- Nitrile Rubber (NBR)
- Ideal for excluding dirt, dust, water or any other contaminant
- Generally used as a means of protecting the bearings of rotating shafts
- Replaceable without damage to the housing bore
- Circlips, sealants or retaining plates are not required
Applications
- Rotary Shaft
- Bearings