RS PRO Nylon Snap Grip Hose Clamp, 9.2 → 10.3mm ID

RS Stock No.: 235-0615Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

9.2 → 10.3mm

Clip Type

Snap Grip

Material

Nylon

Inside Diameter Minimum

9.2mm

Inside Diameter Maximum

10.3mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

3.102 OMR

3.102 OMR 1 Bag of 10 (ex VAT)

3.257 OMR

3.257 OMR 1 Bag of 10 (inc. VAT)

RS PRO Nylon Snap Grip Hose Clamp, 9.2 → 10.3mm ID

3.102 OMR

3.102 OMR 1 Bag of 10 (ex VAT)

3.257 OMR

3.257 OMR 1 Bag of 10 (inc. VAT)

RS PRO Nylon Snap Grip Hose Clamp, 9.2 → 10.3mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 43.102 OMR
5 - 92.954 OMR
10 - 292.810 OMR
30+2.673 OMR

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

9.2 → 10.3mm

Clip Type

Snap Grip

Material

Nylon

Inside Diameter Minimum

9.2mm

Inside Diameter Maximum

10.3mm

Country of Origin

United Kingdom