RS PRO One-touch Fitting, Push In 6 mm, Tube-to-End Stop Connection Style

RS Stock No.: 528-382Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 6 mm

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Tube-to-End Stop

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

Country of Origin

Korea, Republic Of

5.978 OMR

5.978 OMR 1 Bag of 5 (ex VAT)

6.277 OMR

6.277 OMR 1 Bag of 5 (inc. VAT)

RS PRO One-touch Fitting, Push In 6 mm, Tube-to-End Stop Connection Style

5.978 OMR

5.978 OMR 1 Bag of 5 (ex VAT)

6.277 OMR

6.277 OMR 1 Bag of 5 (inc. VAT)

RS PRO One-touch Fitting, Push In 6 mm, Tube-to-End Stop Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 6 mm

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Tube-to-End Stop

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

Country of Origin

Korea, Republic Of